
The TC1303B-DG0EMFTR is a dual output DC/DC controller from Microchip. It operates over a temperature range of -40°C to 85°C and is available in a DFN-10 package. The device is RoHS compliant and is packaged in tape and reel quantities of 3300. It is a surface mount device with a height of 0.88mm and a length of 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1303B-DG0EMFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN EP |
| Height | 0.88mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3V |
| Voltage - Output 2 | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303B-DG0EMFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.