
The TC1303B-IA0EMF is a dual output DC/DC controller from Microchip. It operates over a temperature range of -40°C to 85°C and is available in a DFN-10 package. The device is RoHS compliant and contains lead. It has a maximum output current of 500mA and provides 2.5V and 3.3V outputs.
Microchip TC1303B-IA0EMF technical specifications.
| Package/Case | DFN EP |
| Height | 0.88mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 800mV |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303B-IA0EMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.