
The TC1303B-PA0EMFTR is a dual DC/DC controller from Microchip, featuring two outputs with 500mA current capability. It operates within a temperature range of -40°C to 85°C. The device is packaged in a 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-10 package, suitable for surface mount applications. The TC1303B-PA0EMFTR is RoHS compliant and lead free.
Sign in to ask questions about the Microchip TC1303B-PA0EMFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1303B-PA0EMFTR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303B-PA0EMFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.