
The TC1303B-PF0EMFTR is a dual output DC/DC controller from Microchip, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and provides two output voltages of 1.8V and 2.8V. Each output can supply up to 500mA of current. The device is packaged in a 3 x 3 mm, 0.9 mm height plastic DFN-10 package. The TC1303B-PF0EMFTR is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1303B-PF0EMFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303B-PF0EMFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
