The TC1303B-PG0EUNTR is a dual DC/DC controller from Microchip, featuring two outputs with 500mA current capability. The device operates within a temperature range of -40°C to 85°C and is available in a lead-free MSOP-10 package. This component is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip TC1303B-PG0EUNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1303B-PG0EUNTR technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303B-PG0EUNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.