
The TC1303B-PI0EMF is a dual output DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device and is packaged in a DFN-10 package with 120 units per rail/Tube. The device is RoHS compliant and contains lead, making it non-RoHS compliant. It can supply up to 500mA of output current and has two output voltages of 1.8V and 2.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1303B-PI0EMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303B-PI0EMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
