
The TC1303B-PI0EUN is a dual DC/DC controller from Microchip, packaged in a lead-free MSOP-10 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device provides two outputs, 1.8V and 2.5V, with a maximum output current of 500mA.
Sign in to ask questions about the Microchip TC1303B-PI0EUN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1303B-PI0EUN technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303B-PI0EUN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
