IC Pwm 500MA/LDO 300MA 10DFN
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Voltage - Output 1 | 1.6V |
| Voltage - Output 2 | 3V |
| RoHS | Not Compliant |