
The TC1303B-SP0EMF is a dual DC/DC controller from Microchip, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and features two outputs with voltages of 1.5V and 1.8V. The device is packaged in a DFN EP package and is available in quantities of 120 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN EP |
| Height | 0.88mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.5V |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |