
The TC1303B-VA0EMFTR is a dual output DC/DC controller from Microchip, packaged in a DFN EP surface mount package. It operates over a temperature range of -40°C to 85°C and provides two outputs, 1.2V and 3.3V, with a maximum output current of 500mA. The device is RoHS compliant and available in tape and reel packaging with 3300 units per reel.
Microchip TC1303B-VA0EMFTR technical specifications.
| Package/Case | DFN EP |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.