
The TC1303B-VS0EUNTR is a dual DC/DC controller from Microchip, packaged in a 10-pin MSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. Each output can supply up to 500mA of current, with output voltages of 1.2V and 1.5V. The device is available in tape and reel packaging with 2500 units per reel.
Microchip TC1303B-VS0EUNTR technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303B-VS0EUNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.