
The TC1303B-ZG0EMFTR is a dual DC/DC controller from Microchip, designed for surface mount applications. It can deliver up to 500mA of output current and operates within a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is available in a DFN-10 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1303B-ZG0EMFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303B-ZG0EMFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.