The TC1303B-ZH0EMFTR is a dual DC/DC controller from Microchip with an output current of 500mA and an output voltage of 800mV. It is available in a DFN-10 package and is suitable for operation over the temperature range of -40°C to 85°C. The device is RoHS compliant and is packaged on a tape and reel with 3300 units per reel. It is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Microchip TC1303B-ZH0EMFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1303B-ZH0EMFTR technical specifications.
| Current - Output 1 | 500mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 800mV |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 2.6V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303B-ZH0EMFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.