
The TC1303B-ZI0EMFTR is a dual DC/DC controller from Microchip, packaged in a DFN-10 plastic package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features two outputs, each capable of delivering up to 500mA. The output voltage of the second channel is 2.5V, while the first channel has an output voltage of 800mV.
Sign in to ask questions about the Microchip TC1303B-ZI0EMFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1303B-ZI0EMFTR technical specifications.
| Package/Case | DFN EP |
| Current - Output 1 | 500mA |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 800mV |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303B-ZI0EMFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
