
The TC1303B-ZS0EMFTR is a dual DC/DC controller from Microchip, packaged in a DFN-10 plastic package with a height of 0.88mm and dimensions of 3mm in length. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features two outputs, each capable of delivering 500mA of current, with one output set to 1.5V. It is suitable for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Microchip TC1303B-ZS0EMFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1303B-ZS0EMFTR technical specifications.
| Package/Case | DFN EP |
| Current - Output 1 | 500mA |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303B-ZS0EMFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
