
The TC1303C-PA0EMF is a dual output DC/DC controller from Microchip with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a DFN-10 package. The device features two outputs with 1.8V and 3.3V voltages and a maximum output current of 500mA. The TC1303C-PA0EMF is RoHS compliant and available in quantities of 120 per packaging unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1303C-PA0EMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303C-PA0EMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
