
The TC1303C-ZS0EUN is a dual DC/DC controller from Microchip. It is packaged in a lead-free MSOP-10 package and has a maximum operating temperature range of -40°C to 85°C. The device can supply up to 500mA of output current. It is RoHS compliant and available in a package quantity of 100, packaged in rail/Tube. The device is not radiation hardened.
Microchip TC1303C-ZS0EUN technical specifications.
| Package/Case | MSOP |
| Current - Output 1 | 500mA |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303C-ZS0EUN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
