
The TC1304-VI0EMFTR is a dual DC/DC controller from Microchip, packaged in a DFN EP surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features two outputs with maximum currents of 500mA, and output voltages of 1.2V and 2.5V. The TC1304-VI0EMFTR is available in tape and reel packaging with 3300 units per package.
Sign in to ask questions about the Microchip TC1304-VI0EMFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1304-VI0EMFTR technical specifications.
| Package/Case | DFN EP |
| Height | 0.88mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1304-VI0EMFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.