
The TC1304-VP0EMF is a dual DC/DC controller from Microchip, packaged in a DFN-10 plastic package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device provides two outputs, 1.2V and 1.8V, with a maximum output current of 500mA. It is suitable for surface mount applications and is available in a rail/Tube packaging with 120 units per package.
Sign in to ask questions about the Microchip TC1304-VP0EMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1304-VP0EMF technical specifications.
| Package/Case | DFN EP |
| Height | 0.88mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1304-VP0EMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
