
The TC1304-ZA0EUN is a dual DC/DC controller from Microchip, packaged in a lead-free MSOP-10 package. It can deliver up to 500mA of output current and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip TC1304-ZA0EUN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1304-ZA0EUN technical specifications.
| Package/Case | MSOP |
| Current - Output 1 | 500mA |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1304-ZA0EUN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.