
This dual DC/DC controller from Microchip features 500mA output current and a 2.5V output voltage. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is compliant with RoHS regulations and is packaged in a DFN-10 plastic package.
Sign in to ask questions about the Microchip TC1304-ZI0EMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1304-ZI0EMF technical specifications.
| Current - Output 1 | 500mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1304-ZI0EMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
