The TC1306R-BDVUATR is a dual linear voltage regulator from Microchip, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and provides an output voltage of 3.8V with a maximum output current of 150mA. The dropout voltage is 125mV, and the maximum input voltage is 6V with a minimum input voltage of 2.7V. The regulator is RoHS compliant and lead free.
Microchip TC1306R-BDVUATR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 125mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 3.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1306R-BDVUATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.