
The TC1313-1P0EUN is a dual output DC/DC controller from Microchip, packaged in a lead-free MSOP-10 plastic package. It operates over a temperature range of -40°C to 85°C and provides two outputs with maximum currents of 500mA. The device is RoHS compliant and available in quantities of 100 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.375V |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |