The TC1313-1P0EUNTR is a dual output DC/DC controller from Microchip. It operates over a temperature range of -40°C to 85°C and is available in a lead-free MSOP package. This device is RoHS compliant and suitable for surface mount applications. The two outputs provide 1.375V and 1.8V respectively, with a maximum output current of 500mA. The device is packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.375V |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |