
The TC1313-VD0EMFTR is a dual output DC/DC controller from Microchip. It is packaged in a 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It provides two output voltages, 1.2V and 3V, with a maximum output current of 500mA.
Microchip TC1313-VD0EMFTR technical specifications.
| Package/Case | DFN EP |
| Height | 0.88mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1313-VD0EMFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
