
The TC1313-ZA0EMFTR is a dual DC/DC controller from Microchip, featuring a 500mA output current and a 3.3V output voltage. It is packaged in a DFN-10 package, measuring 3mm in length and 0.88mm in height. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in tape and reel packaging with 3300 units per package.
Sign in to ask questions about the Microchip TC1313-ZA0EMFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1313-ZA0EMFTR technical specifications.
| Package/Case | DFN EP |
| Current - Output 1 | 500mA |
| Height | 0.88mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1313-ZA0EMFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
