
The TC1313-ZI0EUNTR is a dual DC/DC controller from Microchip, packaged in a lead-free MSOP-10 package. It can supply up to 500mA of current per output and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in quantities of 2500 units per reel.
Microchip TC1313-ZI0EUNTR technical specifications.
| Package/Case | MSOP |
| Current - Output 1 | 500mA |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1313-ZI0EUNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
