The TC1313-ZP0EMF is a dual DC/DC controller with an output current of 500mA. It operates within a temperature range of -40°C to 85°C. The device is surface mount and packaged in a DFN-10 package. It is RoHS compliant and does not contain lead. The output voltage for the second output is 1.8V.
Microchip TC1313-ZP0EMF technical specifications.
| Current - Output 1 | 500mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1313-ZP0EMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.