
The TC1313-ZS0EMFTR is a dual DC/DC controller from Microchip, packaged in a DFN-10 package. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in tape and reel packaging. The TC1313-ZS0EMFTR features two 500mA output channels, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip TC1313-ZS0EMFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1313-ZS0EMFTR technical specifications.
| Package/Case | DFN EP |
| Current - Output 1 | 500mA |
| Height | 0.88mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1313-ZS0EMFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
