
8-bit, 1-channel digital-to-analog converter (DAC) with a voltage output. Features I2C and serial 2-wire interface, unipolar output polarity, and a maximum output voltage of 10V. Operates from a 2.7V to 5.5V supply with a nominal supply current of 350uA. Integral nonlinearity is 2 LSB, and settling time is 10us. Packaged in an 8-pin SOIC surface mount case, this lead-free and RoHS compliant component has a maximum operating temperature of 85°C.
Microchip TC1320EOA technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Height | 1.42mm |
| Input Offset Voltage (Vos) | 300uV |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 350uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1320EOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
