
The TC1320EOATR is an 8-bit single-channel digital-to-analog converter with an I2C/Series interface. It operates over a supply voltage range of 2.7V to 5.5V and has a nominal supply current of 350uA. The device is available in a SOIC package and is RoHS compliant. It features an output voltage of 10V and a resolution of 8 bits. The TC1320EOATR has a settling time of 10us and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip TC1320EOATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1320EOATR technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Input Offset Voltage (Vos) | 300uV |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 350uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Output Voltage | 10V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1320EOATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
