The TC1320EOATRG is an 8-bit digital-to-analog converter with I2C interface, packaged in a SOIC N surface mount package. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.7V and 5.5V. The device features an integral nonlinearity of 2LSB and a settling time of 10us. It is RoHS compliant and available in a tape and reel packaging.
Sign in to ask questions about the Microchip TC1320EOATRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1320EOATRG technical specifications.
| Package/Case | SOIC N |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1320EOATRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.