
8-bit Digital-to-Analog Converter (DAC) with a single channel and voltage output. Features an I2C and 2-wire serial interface, 10µs settling time, and a maximum output voltage of 10V. Operates from a 2.7V to 5.5V single supply voltage, with a maximum operating temperature of 85°C. Packaged in an MSOP (3.1mm x 3.1mm x 0.95mm) for surface mounting. Integral nonlinearity is 2LSB and full-scale error is 3LSB.
Sign in to ask questions about the Microchip TC1320EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1320EUA technical specifications.
| Package/Case | MSOP |
| Full Scale Error | 3LSB |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 300uV |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1320EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
