
The TC1320EUATR is a single-channel digital-to-analog converter with 8-bit resolution and an output voltage of 10V. It operates over a temperature range of -40°C to 85°C and is available in an 8-pin MSOP package. The device is RoHS compliant and features an I2C interface. It can be supplied with a voltage between 2.7V and 5.5V and has a settling time of 10us.
Sign in to ask questions about the Microchip TC1320EUATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1320EUATR technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 300uV |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1320EUATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.