
10-bit, unipolar voltage output digital-to-analog converter (DAC) with a single channel. Features serial input loading via I2C or 2-wire interface, a 10µs settling time, and a maximum output voltage of 10V. Operates from a 2.7V to 5.5V single supply, with a nominal supply current of 350µA. Housed in a lead-free, RoHS-compliant SOIC-8 surface-mount package.
Sign in to ask questions about the Microchip TC1321EOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1321EOA technical specifications.
| Package/Case | SOIC |
| Height | 1.42mm |
| Input Offset Voltage (Vos) | 300uV |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 350uA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1321EOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
