
10-bit digital-to-analog converter (DAC) with a single channel and serial input. Features a 10µs settling time, 300µV input offset voltage, and ±1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply voltage, with an output voltage up to 10V. Interface options include I2C and 2-wire serial communication. Packaged in an 8-pin MSOP (0.95mm height) for surface mounting, this lead-free and RoHS-compliant component is suitable for applications operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1321EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 300uV |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1321EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
