
The TC1321EUATR is a 10-bit digital-to-analog converter with an I2C/Series interface and a maximum output voltage of 10V. It operates over a temperature range of -40°C to 85°C and is available in an MSOP package. The device is lead-free and RoHS compliant. The TC1321EUATR has a resolution of 10 bits and a settling time of 10us. It is a single-supply device with a minimum supply voltage of 2.7V and a maximum supply voltage of 5.5V.
Microchip TC1321EUATR technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 300uV |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
