
The TC1410COA is a single channel gate driver from Microchip, packaged in a lead free SOIC-8 package. It operates over a temperature range of 0°C to 70°C and has a maximum output current of 500mA and maximum power dissipation of 470mW. The device is RoHS compliant and suitable for surface mount applications.
Microchip TC1410COA technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 45ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1410COA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
