Microchip TC1410COA713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 45ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1410COA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
