
Single-channel MOSFET driver with buffered or inverted logic, featuring a 500mA maximum output current and 4.5V to 16V supply voltage range. This through-hole component offers a 35ns fall time and 40ns propagation delay, with a maximum power dissipation of 730mW. Packaged in PDIP, it operates from 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Microchip TC1410CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1410CPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 35ns |
| Height | 0.145inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.385inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 28R |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 45ps |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1410CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
