
Dual-channel MOSFET driver IC featuring 500mA maximum output current and 4.5V to 16V supply voltage range. This surface-mount component offers 40ns propagation delay and 35ns fall time, with turn-on delay of 45ps and turn-off delay of 45ns. Operating temperature spans -40°C to 85°C, with a maximum power dissipation of 470mW. The SOIC package measures 4.9mm length, 3.91mm width, and 1.42mm height.
Microchip TC1410EOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-Off Delay Time | 4.5E-05ms |
| Turn-On Delay Time | 45ps |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1410EOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
