Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1410EOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 45ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1410EOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
