
Single-channel MOSFET driver, PDIP package, featuring 500mA max output current and 16V max supply voltage. This integrated circuit offers a 40ns propagation delay and 35ns fall time, with turn-on delay at 45ps and turn-off delay at 45µs. Operating from 4.5V to 16V, it provides 1mA supply current and 1mA max supply current, with a power dissipation of 730mW. Through-hole mounting and RoHS compliant.
Microchip TC1410EPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 35ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-Off Delay Time | 4.5E-05ms |
| Turn-On Delay Time | 45ps |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1410EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
