
Single-channel MOSFET driver with 0.5A maximum output current, featuring buffered or inverted logic. This integrated circuit operates with a supply voltage range of 4.5V to 16V and boasts a maximum supply current of 1mA. Designed for through-hole mounting in a PDIP-8 package, it offers a propagation delay of 40ns and a fall time of 35ns. The component is lead-free and RoHS compliant, with a maximum power dissipation of 730mW.
Microchip TC1410NCPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 35ns |
| Height | 0.145inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.385inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 28R |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 45ps |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1410NCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
