
Single-channel MOSFET driver with buffered or inverting logic, featuring a 500mA maximum output current and 4.5V to 16V supply voltage range. This integrated circuit offers a 40ns propagation delay and 35ns fall time, packaged in a through-hole PDIP-8 configuration. Operating from -40°C to 85°C, it boasts a 730mW power dissipation and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1410NEPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 35ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 45ps |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1410NEPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
