The TC1410NVUA713 is an 8-channel dual MOSFET driver from Microchip, designed for use in power management applications. It operates over a supply voltage range of 4.5V to 16V and is packaged in a compact MSOP-8 package. The device is suitable for use in gate driver applications, offering a single function with 8 terminals in a dual terminal position. The TC1410NVUA713 is manufactured by Microchip and is compliant with relevant specifications for use in industrial and automotive applications.
Microchip TC1410NVUA713 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 16 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC1410NVUA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.