
The TC1411COA713 is a single gate driver IC from Microchip, packaged in a SOIC-8 package. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device can supply up to 1A of current and has a maximum power dissipation of 470mW. The propagation delay is 40ns, and the fall time is 35ns.
Microchip TC1411COA713 technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1411COA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
