
The TC1411CPA is an 8-pin DIP gate driver from Microchip, with a maximum output current of 1A and a maximum supply voltage of 16V. It has a maximum power dissipation of 730mW and operates within a temperature range of 0°C to 70°C. The device is lead-free and RoHS compliant, packaged in a PDIP-8 case with a height of 4.06mm and a width of 6.6mm.
Microchip TC1411CPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 45ps |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1411CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.