
Single-channel MOSFET gate driver with 1A maximum output current, designed for through-hole mounting in a PDIP package. Features a 4.5V to 16V supply voltage range and 730mW power dissipation. Offers a 40ns propagation delay and 35ns fall time, with a 10µA input bias current. Operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1411EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 0.145inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.385inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 14R |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 45ps |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1411EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
