
The TC1411NCOA is a single channel gate driver IC from Microchip, packaged in a SOIC case. It operates within a temperature range of 0°C to 70°C and can supply up to 1A of current. The device is RoHS compliant and is suitable for surface mount applications. It has a maximum power dissipation of 470mW and a propagation delay of 40ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1411NCOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 35ns |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 45ps |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1411NCOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.